What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda Z650-1.25-IS420-U

AC-DC, Programmable, 115-230VAC, Output 0-650V 0-1.25A, 812W, Isolated I program, US cord
$ 2,884.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z650-1.25-IS420-U.

Sager Power Systems

Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Datasheet2 pages8 years ago

Master Electronics

Newark

CAD Models

Download TDK-Lambda Z650-1.25-IS420-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-30
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaZ650-1-LAN-U
TDK-Lambda Z650-1-LAN-U DC Power Supply, Single Output 650V, 1A, 650W, LAN, Z+ Series
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-650V 0-0.64A, 416W, ISOLATED V PROGRAM, US CORD
XP PowerCA05P
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 500V@2MA, 11.5-15.5V IN, CA SERIES
XP PowerC05
High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 2 mA
XP PowerCA05P-5
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 500V@2MA, 4.75-5.25V IN, CA SERIES

Descriptions

Descriptions of TDK-Lambda Z650-1.25-IS420-U provided by its distributors.

AC-DC, Programmable, 115-230VAC, Output 0-650V 0-1.25A, 812W, Isolated I program, US cord
AC-DC Regulated Power Supply Module, 1 Output, 812W, Hybrid
Bench Top Power Supplies 0-650V 0-1.25A 812W Iso I program UScord
TDK-Lambda Z650-1.25-IS420-U DC Power Supply, Single Output 650V, 1.25A, 812W, Isolated, Z+ Series
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 812.5W, 0 to 650V, Interface option: USB, Current Programming Isolated Analog Interface
Power Supply, 1-Ch, 650V, 1.25A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:650V; Output Current Min:0A; Output Current Max:1.25A; Power Rating:812W Rohs Compliant: Yes |Tdk-Lambda Z650-1.25-IS420-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z6501.25IS420U