Descriptions of TDK-Lambda Z650-0.64-IEEE-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-0.64A, 416W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z650-0.64-IEEE-U DC Power Supply, Single Output 650V, 0.64A, 416W, GPIB, Z+ Series
AC-DC Regulated Power Supply Module, 1 Output, 416W, Hybrid
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-650V 0-0.64A, 416W, GPIB, US CORD
Bench Power Supply, Programmable, 1 Output, 0 V, 650 V, 0 A, 640 mA
Bench Top Power Supplies 0-650Vout 0-.64A416W Prgmble GPIB US cord
Power Supply; 115230VAC; Output 0650V 00.64A; 416W; GPIB;
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 416W, 0 to 650V, Interface option: USB, GPIB
Power Supply, 1Ch, 650V, 640A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:650V; Output Current Min:0A; Output Current Max:640Ma; Power Rating:416W Rohs Compliant: Yes |Tdk-Lambda Z650-0.64-IEEE-U