TDK-Lambda Z60-14-LAN-L-U

AC-DC, Programmable, 115-230VAC, Output 0-60V 0-14A. 840W, LAN, O/P Jacks, US cord
$ 3,288.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z60-14-LAN-L-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet2 pages14 years ago
Datasheet19 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ60-14-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-14A, 840W, USB, RS-232, RS-485
TDK-LambdaZUP60-14/U
AC-DC Power Factor Correction Module, 1 Output, 840W, Hybrid
TDK-LambdaZUP60-14/LU
AC-DC Power Factor Correction Module, 1 Output, 840W, Hybrid
Mean WellHEP-600-48
Single Output Industrial AC-to-DC Switching Power Supply 48 Volts 12.5 Amps 600 Watts
Mean WellHRPG-600-48
624W 1 85V(AC), 120V(DC) 264V(AC), 370V(DC) 0.5% 13A 48V Base Mount 218mm × 105mm × 63.5mm
Mean WellHRP-600-48
HRP-600 Series 624 W Single Output 48 V AC/DC Power Supply with PFC Function

Descriptions

Descriptions of TDK-Lambda Z60-14-LAN-L-U provided by its distributors.

AC-DC, Programmable, 115-230VAC, Output 0-60V 0-14A. 840W, LAN, O/P Jacks, US cord
AC/DC Power Supply Single-OUT 0V to 60V 14A 840W
Bench Top Power Supplies 0-60VOut 0-14A, 840W LAN O/P Jack US cord
PROGRAMMABLE POWER SUPPLY, 60V, 14A, 840W, LAN, PANEL JACKS, BENCH, Z+ SERIES
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-14A, 840W, LAN, USB, RS-232, RS-485, Front panel output jacks
TDK-Lambda Z60-14-LAN-L-U DC Power Supply, Single Output 60V, 14A. 840W, LAN, O/P Jacks, Z+ Series
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 840W, 0 to 60V, Interface option: USB, LAN, Front panel output jacks
Power Supply, Bench, Ac-Dc, 0-60V, 14A, 840W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:14A; Power Rating:840W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z60-14-LAN-L-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z6014LANLU