Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well HRP-600-48

HRP-600 Series 624 W Single Output 48 V AC/DC Power Supply with PFC Function
$ 126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HRP-600-48.

IHS

Datasheet2 pages4 years ago

Electro Sonic

JRH Electronics

Sager Power Systems

TME

Inventory History

3 month trend:
-8.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellRSP-500-48
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 48V 10.5A 504W
Mean WellSP-480-48
Mean Well SP-480-48 const. voltage power supply, Uout 48V, Iout 0-10A, 480W, PFC, RoHS
Mean WellPSP-600-48
PSP-600 Series 600 W Single Output 48 V AC/DC Power Supply with PFC Function

Descriptions

Descriptions of Mean Well HRP-600-48 provided by its distributors.

HRP-600 Series 624 W Single Output 48 V AC/DC Power Supply with PFC Function
624W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 13A 48V base mount 218mm*105mm*63.5mm
HRP-600-48 MEAN WELL AC-DC 48 Volt 13 Amp 624 Watt Power Supply +More!
Switching Power Supplies 624W 48V 13A ACTIVE PFC FUNCTION
Power Supply; module; 624W; 48V; 13A; 85-264VAC; 120-370VDC
AC-DC POWER SUPPLY, 48V, 13A, 100-264 VAC IN, 624 WATT, PFC, HRP-600 SERIES
AC/DC 600W 48V Single Output Power Supply, Enclosed w/ Fan
AC-DC Power Factor Correction Module
O/P +48V13A; G5; AC/DC; Enclosed Type
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 13 / Output Type = Adjustable / Rated Power W = 624 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Termination Type = Screw Terminal / Efficiency % = 89 / MTBF h = 1333600 / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV