Descriptions of TDK-Lambda Z320-2.5-IEEE-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2.5A, 800W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z320-2.5-IEEE-U DC Power Supply, Single Output 320V, 2.5A, 800W, GPIB, Z+ Series
AC-DC Regulated Power Supply Module, 1 Output, 800W, Hybrid
POWER SUPPLY, AC-DC, PROGRAMMABLE,115-230VAC,0-320V 0-2.5A,800W, GPIB, US CORD
AC/DC Power Supply Single-OUT 320V 2.5A 800W
Bench Top Power Supplies 0-320Vout 0-2.5A 800W GPIB US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 800W, 0 to 320V, Interface option: USB, GPIB
Power Supply, 1-Ch, 320V, 2.5A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:320V; Output Current Min:0A; Output Current Max:2.5A; Power Rating:800W Rohs Compliant: Yes |Tdk-Lambda Z320-2.5-IEEE-U