Descriptions of TDK-Lambda Z320-2-LAN-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 640W, LAN, USB, RS-232, RS-485
TDK-Lambda Z320-2-LAN-U DC Power Supply, Single Output 320V, 2A, 640W, LAN, Z+ Series
AC-DC Regulated Power Supply Module, 1 Output, 640W, Hybrid
POWER SUPPLY, AC-DC, PROGRAMMABLE, 115-230VAC, 0-320V 0-2A, 640W, LAN, US CORD
AC/DC Power Supply Single-OUT 320V 2A 640W
Bench Top Power Supplies 0-320Vout 0-2A 640W LAN US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 640W, 0 to 320V, Interface option: USB, LAN
Power Supply, 1-Ch, 320V, 2A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:320V; Output Current Min:0A; Output Current Max:2A; Power Rating:640W; Plug Type:Usrohs Compliant: Yes |Tdk-Lambda Z320-2-LAN-U