TDK-Lambda Z320-2-IEEE-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 640W, Usb, RS-232, RS-485, Gpib
$ 2,949.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z320-2-IEEE-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ320-2-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 640W, USB, RS-232, RS-485
TDK-LambdaZ320-2.5-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2.5A, 800W, USB, RS-232, RS-485
TDK-LambdaPF500A-360
AC-DC Power Supplies, Power module type, Output: 504W, 360V, Standard type
POWER SUPPLY, AC-DC,300V,1.67A,85-150V IN, ENCLOSED, PNL MNT, TELECOM,500W, DP SERIES
Mean WellHLG-80H-C350A
POWER SUPPLY, AC-DC,257V,0.35A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-80H SERIES
POWER SUPPLY, AC-DC,286V,0.7A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES

Descriptions

Descriptions of TDK-Lambda Z320-2-IEEE-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 640W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z320-2-IEEE-U DC Power Supply, Single Output 320V, 2A, 640W, GPIB, Z+ Series
AC-DC Regulated Power Supply Module, 1 Output, 640W, Hybrid
POWER SUPPLY, AC-DC, PROGRAMMABLE, 115-230VAC, 0-320V 0-2A, 640W, GPIB, US CORD
AC/DC Power Supply Single-OUT 320V 2A 640W
Bench Top Power Supplies 0-320Vout 0-2A 640W GPIB US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 640W, 0 to 320V, Interface option: USB, GPIB
Power Supply, 1-Ch, 320V, 2A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:320V; Output Current Min:0A; Output Current Max:2A; Power Rating:640W; Plug Type:Usrohs Compliant: Yes |Tdk-Lambda Z320-2-IEEE-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z3202IEEEU