TDK-Lambda Z320-0.65-IS510-U

Ac-dc, Programmable, 115-230VAC, Output 0-320V 0-0.65A, 208W, Isolated V Program, Us Cord
$ 1,929.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z320-0.65-IS510-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

POWER SUPPLY, AC-DC,286V,0.7A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES
500mA 150V to 300V 150W Constant Current LED Driver Power Supply - Current Output Adjustable by Output Cable
500mA 150V to 300V 150W Constant Current LED Driver Power Supply - Current Output Adjustable by Internal Pot
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaZ320-2.5-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2.5A, 800W, USB, RS-232, RS-485
TDK-LambdaZ320-2-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 640W, USB, RS-232, RS-485

Descriptions

Descriptions of TDK-Lambda Z320-0.65-IS510-U provided by its distributors.

AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-320V 0-0.65A, 208W, ISOLATED V PROGRAM, US CORD
Power Supply; 85265; 115230VAC; Output 0320V 00.65A; 208W; Isolated V program;
AC-DC Regulated Power Supply Module, 1 Output, 208W, Hybrid
Bench Power Supply, Programmable, 1 Output, 0 V, 320 V, 0 A, 650 mA
Bench Top Power Supplies 0-320Vout 0-.65A208W Iso V prgrm, US cord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-0.65A, 208W, USB, RS-232, RS-485, Isolated analog voltage control
TDK-Lambda Z320-0.65-IS510-U DC Power Supply, Single Output 320V, 0.65A, 208W, Isolated, Z+ Series
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 208W, 0 to 320V, Interface option: USB, Voltage Programming Isolated Analog Interface
Power Supply, 1Ch, 320V, 650A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:320V; Output Current Min:0A; Output Current Max:650Ma; Power Rating:208W Rohs Compliant: Yes |Tdk-Lambda Z320-0.65-IS510-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z3200.65IS510U