TDK-Lambda Z20-20-L-U

TDK-Lambda Z20-20-L-U DC Power Supply, Single Output 20V, 20A, 400W, O/P Jacks, Z+ Series
$ 2,090.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z20-20-L-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZUP20-20/U
AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
TDK-LambdaZ20-20-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 400W, USB, RS-232, RS-485
TDK-LambdaZ20-20-IEEE-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 400W, USB, RS-232, RS-485, GPIB
Mean WellHLG-320H-20A
20V 15A 300W Switching LED Driver Power Supply - Output Voltage and Current Adjustable by Internal Pot
Mean WellDRT-480-24
POWER SUPPLY, 24VDC, 20A, 3PH, 480W 340-550V 3-PH/4-W IN, 24-28VDC OUT 227mmWx125.2mmHx100mmD
Mean WellWDR-480-24
WDR-480 Series 480 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda Z20-20-L-U provided by its distributors.

TDK-Lambda Z20-20-L-U DC Power Supply, Single Output 20V, 20A, 400W, O/P Jacks, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-20V 0-20A, 400W, O/P Jacks, US cord
Bench Top Power Supplies 0-20Vout 0-20A 400W ProgramLAN O/P Jacks
PROGRAMMABLE POWER SUPPLY, 20V, 20A, 400W, 85-265VAC, FRONT PANEL, Z+ SERIES
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 400W, USB, RS-232, RS-485, Front panel output jacks
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 400W, 0 to 20V, Interface option: USB, Front panel output jacks
Bench Power Supply, 20V Adjustable; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:20A; Power Rating:400W; Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda Z20-20-L-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z2020LU