TDK-Lambda ZUP20-20/U

AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
$ 2,200.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP20-20/U.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-09-01
LTD Date2024-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ20-20-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 400W, USB, RS-232, RS-485
PLA300F Series 300 W Single Output 15 V Enclosed AC/DC Power Supply
TDK-LambdaZ20-20-IEEE-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 400W, USB, RS-232, RS-485, GPIB
TDK-LambdaZ20-20-IS510-U
TDK-Lambda Z20-20-IS510-U DC Power Supply, Single Output 20V, 20A, 400W, Isolated, Z+ Series
Mean WellHLG-320H-20A
20V 15A 300W Switching LED Driver Power Supply - Output Voltage and Current Adjustable by Internal Pot
Mean WellDRT-480-24
POWER SUPPLY, 24VDC, 20A, 3PH, 480W 340-550V 3-PH/4-W IN, 24-28VDC OUT 227mmWx125.2mmHx100mmD

Descriptions

Descriptions of TDK-Lambda ZUP20-20/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
Bench Power Supply 0V to 20V Single-OUT 20A 400W
AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-20A, 400W, RS-232, RS-485, IEC320 cable USA plug
POWER SUPPLY PROGRAMMABLE 400W 0 TO 20V 0 TO 20A 85-265VAC US CORD, ZUP SERIES
BENCH TOP POWER SUPPLIES 400W 0V-20V 0A-20A
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 400W, 0 to 20V, Interface option: IEC320 cable USA plug
Power Supply, Bench, 20V, 400W; Power Supply Output Type:adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:20A; Power Rating:400W; Supply Voltage Min:85Vac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP20-20-U
  • ZUP2020/U
  • ZUP2020U