Descriptions of TDK-Lambda Z20-10-IEEE-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-10A, 200W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z20-10-IEEE-U DC Power Supply, Single Output 20V, 10A, 200W, GPIB, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-20V 0-10A, 200W, GPIB, US cord
PROGRAMMABLE POWER SUPPLY, 20V, 10A, 200W, GPIB INTERFACE, BENCH, Z+ SERIES
Bench Top Power Supplies 0-20Vout 0-10A 200W, GPIB, US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 20V, Interface option: USB, GPIB
Power Supply, Bench, Ac-Dc, 0-20V, 10A, 200W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:10A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z20-10-IEEE-U