TDK-Lambda Z10-40-L-U

TDK-Lambda Z10-40-L-U DC Power Supply, Single Output 10V, 40A, 400W, O/P Jacks, Z+ Series
$ 2,090.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z10-40-L-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ10-40-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 400W, USB, RS-232, RS-485
TDK-LambdaZUP10-40/U
AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
TDK-LambdaZ10-40-LAN-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 400W, LAN, USB, RS-232, RS-485
Mean WellHLG-600H-12B
AC to DC LED Driver Power Supply 12 Volts 40 Amps 480 Watts 3 in 1 Dimming
Mean WellSD-500H-12
Module DC-DC 96VIN 1-OUT 12V 40A 480W 13-Pin
Mean WellHLG-600H-12A
AC to DC LED Driver Power Supply 12 Volts 40 Amps 480 Watts Outputs Adjustable by Internal Pot

Descriptions

Descriptions of TDK-Lambda Z10-40-L-U provided by its distributors.

TDK-Lambda Z10-40-L-U DC Power Supply, Single Output 10V, 40A, 400W, O/P Jacks, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-10V 0-40A, 400W, O/P Jacks, US cord
Bench Top Power Supplies 0-10Vout 0-40A 400W ProgramOP Jack UScrd
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 400W, USB, RS-232, RS-485, Front panel output jacks
PROGRAMMABLE POWER SUPPLY, 10V, 40A, 400W, 85-265VAC, F. PANEL, Z+ SERIES
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 400W, 0 to 10V, Interface option: USB, Front panel output jacks
Bench Power Supply, 10V Adjustable; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:10V; Output Current Min:0A; Output Current Max:40A; Power Rating:400W; Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda Z10-40-L-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1040LU