What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well HLG-600H-12A

AC to DC LED Driver Power Supply 12 Volts 40 Amps 480 Watts Outputs Adjustable by Internal Pot
$ 181.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-600H-12A.

IHS

Datasheet8 pages3 years ago

JRH Electronics

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.96%

CAD Models

Download Mean Well HLG-600H-12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyLPS364-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 15 V, 16 A
TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
Advanced EnergyLXV300-012SW
LED DRIVER CV AC/DC 12V 23.3A
Advanced EnergyLXV150-012SW
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
Advanced EnergyLCM600L-T-4-A
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 600 W, 12 V, 52 A, LCM600 Series
Advanced EnergyLCC600-12U-9P
AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of Mean Well HLG-600H-12A provided by its distributors.

AC to DC LED Driver Power Supply 12 Volts 40 Amps 480 Watts Outputs Adjustable by Internal Pot
UB1000-18GM75-I-V15 Pepperl+Fuchs Ultrasonic proximity switch Ultrasonic sensor
POWER SUPPLY, AC-DC,12V,40A,5V,0.5A,115-305V IN, SEALED, LED DRIVER, PFC, HLG SERIES
LED Power Supplies 480W 12V 40A IP65 Dimming CV+CC
Mean Well HLG-600H-12A HLG Series LED driver 480W 40A 12V IP65 adjustable
Power Supply; LED; 480W; 12V; 40A; 90-305VAC; 127-431VDC; IP65
LED DRVR Module 1-CH IP65 12.6V 40A
LED Driver (CC) 480W 20-40A Linear (6-12Vdc) 90-305Vac Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
12Vdc 40A 12V LED Driver IP65, PFC 12V 40A
AC/DC LED Power Supply 480W Single 10-Pin
LED DVR CCCV ACDC 10.2-12.6V 40A
Led Driv, Constant Current/Volt, 480W; Power Supply Applications:-; Output Power Max:480W; Output Voltage Max:12V; Output Current:40A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-600H-12A
Rated Power W = 480 / Output Voltage DC Max. V = 12.6 / Output Voltage DC Min. V = 10.2 / Output Current A = 40 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-600H / Dimmable = No / Protection Rating = IP65 / MTBF h = 76900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 144 / Height mm = 49 / Length mm = 280

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG600H12A