Descriptions of TDK-Lambda Z10-40-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 400W, USB, RS-232, RS-485
AC/DC Power Supply Single-OUT 0V to 10V 40A 400W
Bench Top Power Supplies 400W 0-10Vdc 0-40A 115-230VAC Progrmble
AC-DC, Programmable, 115-230VAC, Output 0-10V 0-40A, 400W, US cord
TDK-Lambda Z10-40-U DC Power Supply, Single Output 10V, 40A, 400W, USB, RS-232, RS-485, Z+ Series
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 400W, 0 to 10V, Interface option: USB
PROGRAMMABLE POWER SUPPLY, 10V, 40A, 400W, 85-265VAC Z+ SERIES
BENCH POWER SUPPLY, 10V ADJUSTABLE - More Details
Bench Power Supply, 10V Adjustable; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:10V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:40A; Potencia Nominal:400W |Tdk-Lambda Z10-40-U
BENCH POWER SUPPLY, 10V ADJUSTABLE; Powe; BENCH POWER SUPPLY, 10V ADJUSTABLE; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:10V; Output Current:40A; Power Rating:400W; Input Voltage:85VAC to 265VAC; Load Regulation:0.01%; Length:350mm; Width:70mm