TDK-Lambda VS75E-5

AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
$ 97.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS75E-5.

Sager Power Systems

Datasheet10 pages7 years ago
Datasheet9 pages16 years ago

IHS

Inventory History

3 month trend:
-31.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellLPS-75-5
LPS-75 Series 75 W Single Output 5 V Open Frame AC/DC Switching Power Supply
Mean WellRSP-75-5
AC to DC Switching Power Supply Single Output with PFC Function 5 Volts 15 Amps 75 Watts
Mean WellELP-75-5
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 75 W, 5 V, 15 A
Murata Power SolutionsUWE-5/15-Q12P-C
Module DC-DC 12VIN 1-OUT 5V 15A 75W 8-Pin 1/8-Brick Tray
Murata Power SolutionsUWE-5/15-Q48NB-C
Module DC-DC 48VIN 1-OUT 5V 15A 75W 8-Pin 1/8-Brick Tray
Murata Power SolutionsUWE-5/15-Q48N-C
Module DC-DC 1-OUT 5V 15A 75W 8-Pin 1/8-Brick

Descriptions

Descriptions of TDK-Lambda VS75E-5 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
AC-DC Power Supplies, PCB type, Output: 75W, 5V, Standard type
Switching Power Supplies AC-DC, 115VAC, Output 5V 15A, 75W
AC-DC, Open Frame, 85-132V, 5V 15A, 75W
Power Supply, Ac-Dc, 5V, 15A; Power Supply Applications:Ite; Input Voltage Vac:85V Ac To 132V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:5V; Output Current - Output 1:15A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda VS75E-5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS75E5