Mean Well ELP-75-5

AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 75 W, 5 V, 15 A
$ 26.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELP-75-5.

IHS

Datasheet2 pages4 years ago

Component Distributors Inc.

Electro Sonic

Peak to Peak Power

TME

Inventory History

3 month trend:
-44.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellRSP-75-5
AC to DC Switching Power Supply Single Output with PFC Function 5 Volts 15 Amps 75 Watts
Mean WellLPS-50-5
LPS-50 Series 50 W Single Output 5 V Open Frame AC/DC Switching Power Supply
Mean WellLPS-75-5
LPS-75 Series 75 W Single Output 5 V Open Frame AC/DC Switching Power Supply
Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W Medical 9-Pin PDIP Tube
TDK-LambdaPV1R5-24-5
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP

Descriptions

Descriptions of Mean Well ELP-75-5 provided by its distributors.

AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 75 W, 5 V, 15 A
AC-DC Power Factor Correction Module, 1 Output, 75W, Hybrid
O/P +5V15A; General PCB; AC/DC; Open PCB; Open Frame
Mean Well 75W Switching Power Supply, 5V DC Out, 15A, 1 Output
ELP-75-5 MEAN WELL AC-DC 5 Volt 15 Amp 75 Watt Power Supply +More!
75W, 1 OUTPUT, EMBEDDED SWITCH MODE POWER SUPPLY (SMPS), 5V DC, 15A
Switching Power Supplies 75W 5V 15A W/PFC Function Open Frame
5Vdc 15A 5Vdc Open Frame Power Supply No Load Power
Power supply; 75W; 5V; 15A; 90-264VAC; 127-370VDC
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 15 / Output Type = Adjustable / Rated Power W = 75 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 345300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 195 / Width mm = 68.5 / Height mm = 33 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELP75-5