Mean Well LPS-75-5

LPS-75 Series 75 W Single Output 5 V Open Frame AC/DC Switching Power Supply
$ 17.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPS-75-5.

IHS

Datasheet2 pages3 years ago

Electro Sonic

JRH Electronics

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-5.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsOKX-T/16-D12N-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 80W 10-Pin SIP Module Tray
DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
Non Isolated Board Mount DC/DC Converter, DOSA, SIP, 80 W, 752 mV, 5.5 V, 16 A, 8.3 V, 14 V
Mean WellPS-65-5
AC to DC Power Supply Open Frame Single Output 5 Volt 13.8 Amp 60 Watt
Mean WellLPS-50-5
LPS-50 Series 50 W Single Output 5 V Open Frame AC/DC Switching Power Supply
Mean WellPS-45-5
AC to DC Power Supply Open Frame Single Output 5 Volt 8 Amp 40 Watt

Descriptions

Descriptions of Mean Well LPS-75-5 provided by its distributors.

LPS-75 Series 75 W Single Output 5 V Open Frame AC/DC Switching Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
75W 1 90V AC 127V DC 264V AC 370V DC 3% 15A 5V Base Mount 222mm × 55mm × 30mm
O/P +5V15A; General PCB; AC/DC; Open PCB; Open Frame
Power supply; 75W; 5V; 15A; 90-264VAC; 127-370VDC
AC/DC Power Supply Single-OUT 5V 15A 75W 11-Pin
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 15 / Output Type = Adjustable / Output Type = Fixed / Rated Power W = 75 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 77 / MTBF h = 3180000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 222 / Width mm = 55 / Height mm = 30 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV