TDK-Lambda VS50E-5

AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
$ 60.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS50E-5.

Sager Power Systems

Datasheet10 pages7 years ago
Datasheet9 pages16 years ago

IHS

Inventory History

3 month trend:
-36.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 7-Pin T/R
Murata Power SolutionsOKY-T/10-D12N-C
Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 1, 50 W, 5.5 V, 10 A RoHS Compliant: Yes
Mean WellRS-50-5
AC to DC Power Supply Single Output 5 Volt 10 Amp 50 Watt
Murata Power SolutionsUWS-5/10-Q48N-C
DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input
TDK-LambdaLS50-5
POWER SUPPLY, AC-DC,5V,10A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,50W, LS SERIES
Mean WellSD-50A-5
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of TDK-Lambda VS50E-5 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
Switching Power Supplies AC-DC, 115VAC, Output 5V 10A, 50W
AC-DC Power Supplies, PCB type, Output: 50W, 5V, Standard type
Adjustable Output 50W 10A 5V 85V~132V(AC) Fixed, Base Mount
AC-DC Regulated Power Supply Module
AC-DC, Open Frame, 85-132V, 5V 10A, 50W
Power Supply, Ac-Dc, 5V, 10A; Power Supply Applications:Ite; Input Voltage Vac:85V Ac To 132V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:5V; Output Current - Output 1:10A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda VS50E-5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS50E5