Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda VS50E-12

Adjustable Output 51.6W 4.3A 12V 1 85V~132V(AC),110V~175V(DC) Fixed base mount 155mm*62mm*29mm

$ 57.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS50E-12.

Ciiva

Datasheet10 pages7 years ago

RS (Formerly Allied Electronics)

IHS

Inventory History

3 month trend:
+0.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA60-12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaZPSA4012
POWER SUPPLY, AC-DC, OUTPUT 12V 3.34A, 40W, 90-264VAC, 2 X 4 X 1.07
TDK-LambdaZWS50-12
POWER SUPPLY, AC-DC,12V,4.3A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,52W, ZWS SERIES
Mean WellHLG-80H-12B
80W LED Driver Single Output Switching Power Supply 80 Watt, 12V @ 5A B Model
Mean WellHLN-80H-12B
Enclosed Switching LED Driver Power Supply 12 Volts 5 Amps 60 Watts 3 in 1 Dimming Function
Mean WellSD-50A-12
DC/DC Power Supply Single Output 12 Volt 4.2A 50.4W 5-Pin

Descriptions

Descriptions of TDK-Lambda VS50E-12 provided by its distributors.

Adjustable Output 51.6W 4.3A 12V 1 85V~132V(AC),110V~175V(DC) Fixed base mount 155mm*62mm*29mm
AC/DC Power Supply Single-OUT 12V 4.3A 51.6W 7-Pin
AC-DC Power Supplies, PCB type, Output: 51.6W, 12V, Standard type
51.6 W, SINGLE OUTPUT, 12 VDC@4.3 A AC-DC POWER SUPPLY
AC-DC Regulated Power Supply Module
Power Supply;AC-DC;51.6W51.6W85132VAC12V,4.3A
Power Supply, Ac-Dc, 12V, 4.3A; Power Supply Applications:Ite; Input Voltage Vac:85V Ac To 132V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:12V; Output Current - Output 1:4.3A; Product Range:Vs-E Series Rohs Compliant: Yes |Tdk-Lambda VS50E-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS50E12