What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda VS100E-12

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 102 W, 12 V, 8.5 A
$ 120.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS100E-12.

Sager Electronics

Datasheet10 pages7 years ago
Datasheet2 pages14 years ago

IHS

Inventory History

3 month trend:
-71.43%

CAD Models

Download TDK-Lambda VS100E-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-02
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Related Parts

Mean WellLPV-100-12
AC/DC LED Driver, 102 W, 12 VDC, 8.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
Mean WellRS-100-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 102 W, 12 VDC, 8.5 A
Mean WellSD-100B-12
102W 12V 8500mA Enclosed DC to DC Converter 24VDCin Terminal Block
TDK-LambdaVS75E-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
TDK-LambdaLS100-12
Power Supply TDK-LAMBDA LS100-12, 100W, 12V DC, 8.5A, ROHS
TDK-LambdaRWS100B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.5A, 102W

Descriptions

Descriptions of TDK-Lambda VS100E-12 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 102 W, 12 V, 8.5 A
Adjustable Output 8.5A 12V 85V~132V(AC)£¬110V~175V(DC) base mount
AC-DC Power Supplies, PCB type, Output: 102W, 12V, Standard type
Switching Power Supplies AC-DC, 115VAC, Output 12V 8.5A, 102W
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 12V 8.5A 102W 11-Pin
Switching Power Supplies 85-132VAC
Power Supply, Ac-Dc, 12V, 8.5A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:102W; Output Voltage - Output 1:12V; Output Current - Output 1:8.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda VS100E-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS100E12