TDK-Lambda U7Y0010

Switching Power Supplies 400W 12V 33.3A CFE400M-12-5HN1UMLNT
$ 538.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda U7Y0010.

Farnell

Datasheet2 pages14 years ago

Sager Power Systems

Related Parts

TDK-LambdaU2Y002G
DC-DC Converter, 300W, 90VAC-264VAC In, 25A Out, 12V, Bracket Mount, 127mm × 76.2mm × 34mm
TDK-LambdaJWS300-12
Power Supply; 12 V; 27 A (Max.); 85-265 VAC/120-330 VDC; 48 mV; 48 mV; 63 Hz
TDK-LambdaU7Y0043
Switching Power Supplies 12V 33.3A 400W Cover & Top Fan

Descriptions

Descriptions of TDK-Lambda U7Y0010 provided by its distributors.

Switching Power Supplies 400W 12V 33.3A CFE400M-12-5HN1UMLNT
POWER SUPPLY, AC-DC,12V,25A,85-264V IN, OPEN FRAME, PFC, MEDICAL, CFE400M SERIES
AC/DC Power Supply Single-OUT 12V 25A 300W 13-Pin
AC-DC CONV, OPEN FRAME, 1 O/P, 300W, 25A
Power Supply, Ac-Dc, Medical, 12V, 25A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):300W; Power Rating (Forced Cooling):400W @ 12Cfm; Input Voltage Vac:85V Ac To 264V Ac; Height:39.6Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY