TDK-Lambda U2Y002G

DC-DC Converter, 300W, 90VAC-264VAC In, 25A Out, 12V, Bracket Mount, 127mm × 76.2mm × 34mm
$ 372.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda U2Y002G.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaU7Y0010
Switching Power Supplies 400W 12V 33.3A CFE400M-12-5HN1UMLNT
TDK-LambdaU4Y002H
Power Module 400W 90V-264V AC 33.3A 12V Base Mount 152.4mm × 76.2mm × 34mm
TDK-LambdaU4Y003J
AC-DC, Configurable, 90-264V, 12V 33.3A, 400W, End fan, With chassis, With cover

Descriptions

Descriptions of TDK-Lambda U2Y002G provided by its distributors.

DC-DC Converter, 300W, 90VAC-264VAC In, 25A Out, 12V, Bracket Mount, 127mm × 76.2mm × 34mm
AC-DC Power Supplies, Open frame, Output: 300W, 12V, Option: 12V/0.25A fan supply
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
POWER SUPPLY, AC-DC,12V,25A,90-264V IN, OPEN FRAME, PANEL MOUNT, PFC, EFE300 SERIES
AC/DC Power Supply Single-OUT 12V 25A 300W 13-Pin
AC-DC, Configurable, 90-264V, 12V 25A, 300W, Fan supply
Switching Power Supplies 300W 12V 25A
Power Supply Approvals:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):400W @ 10Cfm; Power Rating (Convection Cooling):300W; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 2:-Rohs Compliant: Yes |Tdk U2Y002G.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • U2Y002G.