Descriptions of TDK-Lambda U6Y008Q provided by its distributors.
AC-DC, Medical, Configurable, 90-264V, 24V 16.7A, 400W, End fan, With chassis, With cover
AC-DC Power Supplies, Open frame, Output: 400W, 24V, Option: Cover, chassis, end fan
POWER SUPPLY, AC-DC,24V,16.7A,90-264V IN, ENCLOSED, PNL MNT, MEDICAL, EFE400M SERIES
AC/DC Power Supply Single-OUT 24V 16.67A 400W 20-Pin
Switching Power Supplies 400W 24V 16.7A
400W 1 90V(AC) 264V(AC) 16.67A 24V base mount 196mm*97mm*40.5mm
AC-DC Regulated Power Supply Module
AC-DC CONV, OPEN FRAME, 1 O/P, 400W, 16.
POWER SUPPLY, AC-DC, MEDICAL, 24V, 16.7A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): -; Power Rating (Forced Cooling): 400W; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Volta
Power Supply, Ac-Dc, Medical, 24V,16.67A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:400W; Corriente De Salida Máx.:16.67A; Altura:34.036Mm |Tdk-Lambda U6Y008Q.