Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda JWS480P-24

Power Supply, Single Output; 24 V; 40 A; 85 to 265 VAC/120 to 330 VDC; 192 mV
$ 885.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS480P-24.

IHS

Datasheet18 pages18 years ago

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-12-02
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaJWS300-28
Power Supply; 28 V; 12 A (Max.); 85-265 VAC/120-330 VDC; 168 mV; 112 mV; 63 Hz
TDK-LambdaNNS50-24
AC/DC Power Supply Single-OUT 24V 3.8A 91.2W 14-Pin
TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
Advanced EnergyLPS175-M
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 110 W, 24 V, 4.5 A

Descriptions

Descriptions of TDK-Lambda JWS480P-24 provided by its distributors.

Power Supply, Single Output; 24 V; 40 A; 85 to 265 VAC/120 to 330 VDC; 192 mV
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
480W 1 85V(AC) 265V(AC) 192mV 20A 24V base mount 200.6mm*159.8mm*92mm
AC-DC Power Supplies, Unit type, Output: 480W, 24V, Peak power
AC/DC Power Supply Single-OUT 24V 20A 480W 14-Pin
480 W, SINGLE OUTPUT, 24 VDC@20 A AC-DC POWER SUPPLY
Switching Power Supplies 24V 20A
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:20A; Power Rating:480W; Supply Voltage:265VAC; Power Supply Mounting:Chassis; Output Voltage:24VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS480P24