TDK-Lambda U6Y007P

AC-DC, Medical, Configurable, 90-264V, 12V 33.3A, 400W, End fan, With chassis, With cover
$ 604.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda U6Y007P.

Sager Power Systems

Datasheet4 pages6 years ago
Datasheet2 pages10 years ago

IHS

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaU5Y0020
AC/DC Power Supply Single-OUT 12V 25A 300W Medical 23-Pin
TDK-LambdaU5Y0031
AC-DC, Medical, Configurable, 90-264V, 12V 25A, 300W, End fan, With chassis, With cover
TDK-LambdaJWS300-12
Power Supply; 12 V; 27 A (Max.); 85-265 VAC/120-330 VDC; 48 mV; 48 mV; 63 Hz

Descriptions

Descriptions of TDK-Lambda U6Y007P provided by its distributors.

AC-DC, Medical, Configurable, 90-264V, 12V 33.3A, 400W, End fan, With chassis, With cover
AC-DC Power Supplies, Open frame, Output: 400W, 12V, Option: Cover, chassis, end fan
POWER SUPPLY, AC-DC,12V,33.3A,90-264V IN, ENCLOSED, PNL MNT, MEDICAL, EFE400M SERIES
AC/DC Power Supply Single-OUT 12V 33.3A 400W 20-Pin
400W 1-Phase 90VAC-264VAC 33.3A 12V Base Mount 196mm × 97mm × 40.5mm
400 W, SINGLE OUTPUT, 12 VDC@33.3 A AC-DC POWER SUPPLY
AC-DC Regulated Power Supply Module
AC-DC CONV, OPEN FRAME, 1 O/P, 400W, 33.
Modular Power Supplies 400W 12V 33.3A
POWER SUPPLY, AC-DC, MEDICAL, 12V, 33.3A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): -; Power Rating (Forced Cooling): 400W; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Volta
POWER SUPPLY, AC-DC, MEDICAL, 12V, 33.3A; No. of Outputs:1 Output; Power Supply Output Type:Fixed; Output Voltage - Output 1:12V; Output Current - Output 1:33.3A; Product Range:EFE400M Series; Height:34.036mm; Length:165.1mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • U6Y007P.