Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda U5Y0031

AC-DC, Medical, Configurable, 90-264V, 12V 25A, 300W, End fan, With chassis, With cover
$ 518.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda U5Y0031.

Sager Power Systems

Datasheet4 pages6 years ago
Datasheet2 pages9 years ago

IHS

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaU5Y0020
AC/DC Power Supply Single-OUT 12V 25A 300W Medical 23-Pin
TDK-LambdaU6Y007P
AC-DC, Medical, Configurable, 90-264V, 12V 33.3A, 400W, End fan, With chassis, With cover
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC

Descriptions

Descriptions of TDK-Lambda U5Y0031 provided by its distributors.

AC-DC, Medical, Configurable, 90-264V, 12V 25A, 300W, End fan, With chassis, With cover
AC-DC Power Supplies, Open frame, Output: 300W, 12V, Option: Cover, chassis, end fan
POWER SUPPLY, AC-DC,12V,25A,90-264V IN, ENCLOSED, PANEL MNT, MEDICAL, EFE300M SERIES
Switching Power Supplies 300W 12V 25A W/Fan Medical
AC/DC Power Supply Single-OUT 12V 25A 300W 23-Pin
300W 1 90V(AC) 264V(AC) 12V base mount 152.4mm*76.2mm*34mm
AC-DC Regulated Power Supply Module
Power Supply, Ac-Dc, Medical, 12V, 25A; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):300W; Power Rating (Convection Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Height:34.036Mm Rohs Compliant: Yes |Tdk-Lambda U5Y0031

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY