TDK-Lambda U4Y003J

AC-DC, Configurable, 90-264V, 12V 33.3A, 400W, End fan, With chassis, With cover
$ 515.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda U4Y003J.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaU4Y002H
Power Module 400W 90V-264V AC 33.3A 12V Base Mount 152.4mm × 76.2mm × 34mm
TDK-LambdaU2Y002G
DC-DC Converter, 300W, 90VAC-264VAC In, 25A Out, 12V, Bracket Mount, 127mm × 76.2mm × 34mm
TDK-LambdaU7Y0043
Switching Power Supplies 12V 33.3A 400W Cover & Top Fan

Descriptions

Descriptions of TDK-Lambda U4Y003J provided by its distributors.

AC-DC, Configurable, 90-264V, 12V 33.3A, 400W, End fan, With chassis, With cover
AC-DC Power Supplies, Open frame, Output: 400W, 12V, Option: Cover, chassis, end fan
AC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
POWER SUPPLY, AC-DC,12V,33.3A,90-264V IN, ENCLOSED, PANEL MOUNT, PFC, EFE400 SERIES
AC/DC Power Supply Single-OUT 12V 33.3A 400W 13-Pin
Switching Power Supplies 400W 12V 33.3A
Ac-Dc Conv, Open Frame, 1 O/P, 400W, 33.3A, 12V; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):400W; Power Rating (Convection Cooling):-; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda U4Y003J

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY