Descriptions of TDK-Lambda SWS50-5 provided by its distributors.
Power Supply;AC-DC;5V;10A;85-265V In;Enclosed;Panel Mount;PFC;50W;SWS Series
50W 1 115V(AC) 230V(AC) 10A base mount 198.12mm*101.6mm*52.07mm
AC-DC Power Supplies, Unit type, Output: 50W, 5V, Standard type
AC/DC Power Supply Single-OUT 5V 10A 5-Pin
AC-DC, 115-230VAC, OUTPUT 5V 10A, 50W
AC-DC Regulated Power Supply Module
PSU, ENCLOSED, 5V, 10A; No. of Outputs:1Outputs; Output Power Max:50W; Voltage - 1:5V; Current 1:10A;
5V 10A, 85-265VAC I/P POWER SU
Switch Mode Power Supply; Output Power:50W; No. of Outputs:1; Output 1 VDC +:5VDC; Output Current 1:10A; Power Supply Mounting:Chassis; Approval Bodies:UL, CSA; Approval Categories:IEC61000-4; Frequency:60Hz; Input Current Max:0.6A RoHS Compliant: Yes
PSU, ENCLOSED, 5V, 10A; Voltage, output:5V; Current, output:10A; Power rating:50W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:37mm; Width, external:92mm; Depth, external:159mm; Current, leakage:0.75mA; Efficiency:77%; Frequency, max:63Hz; Frequency, min:47Hz; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:20mV; Regulation, load:50mV; Temp, op. max:60°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, output max:5.5V; Voltage, output min:4.5V; Voltage, output ripple and noise pk-pk:80mV; Weight:400g