Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS30-5/A

Power Supply, Ac-dc, 5V, 6A, 85-265V in, Enclosed, Pnl Mnt, Pfc, Embedded, 30W, Hws Series
$ 66.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS30-5/A.

IHS

Datasheet2 pages7 years ago

TDK-Lambda

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-09-30
LTD Date2016-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS35-5
Adjustable Output,DC Input Capable,Universal Input 7A 5V 1 88V~264V(AC) Fixed base mount
TDK-LambdaHWS50-5/A
POWER SUPPLY, AC-DC,5V,10A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC,50W, HWS SERIES
TDK-LambdaSWS50-5
Power Supply;AC-DC;5V;10A;85-265V In;Enclosed;Panel Mount;PFC;50W;SWS Series
Mean WellPM-15-5
AC to DC Power Supply Enclosed Single Output 5 Volt 3 Amp 15 Watt
Mean WellDR-15-5
DR-15 Series 12 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Mean WellPM-05-5
AC to DC Power Supply Enclosed Single Output 5 Volt 1 Amp 5 Watt

Descriptions

Descriptions of TDK-Lambda HWS30-5/A provided by its distributors.

POWER SUPPLY, AC-DC,5V,6A,85-265V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,30W, HWS SERIES
AC-DC Regulated Power Supply Module
Switching Power Supplies 30W 5V 6A screw terminal cove
AC-DC, 115-230VAC, OUTPUT 5V 6A, 30W
PSU, 30W, 5V; No. of Outputs: 1Outputs; Output Power Max: 30W; Output Voltage - Output 1: 5V; Output Current - Output 1: 6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Curre
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:6A; Supply Voltage:265VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Chassis; Output Voltage:5VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-30-5/A
  • HWS30-5A
  • HWS305/A
  • HWS305A