TDK-Lambda ZWS30-12

Power Supply, Ac-dc, 12V, 2.5A, 85-265 Vin, Open Frame, Pnl Mnt, Embedded, 30W, Zws Series
$ 45.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS30-12.

IHS

Datasheet44 pages18 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP30-12
AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
TDK-LambdaZWS50-12
POWER SUPPLY, AC-DC,12V,4.3A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,52W, ZWS SERIES
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
Mean WellDR-30-12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Mean WellDR-30-15
DR-30 Series 30 W Single Output 15 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZWS30-12 provided by its distributors.

POWER SUPPLY, AC-DC,12V,2.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 30W, 2.5A, 12V
AC/DC Power Supply Single-OUT 12V 2.5A 7-Pin
AC-DC Regulated Power Supply Module
Switching Power Supplies 30W 12V 2.5A
PSU, 30W, 12V; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 30W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 265V AC; Power Supply Output Type: Adjustable, Fixed; Output Voltage - Output 1: 12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS 30-12
  • ZWS30-12.