TDK-Lambda RWS600B-5

Switching Power Supplies AC-DC, 115-230VAC, Output 5V 100A, 500W
$ 223.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-5.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-18.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS100B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 14A, 70W
TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
TDK-LambdaRWS100B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.5A, 108W

Descriptions

Descriptions of TDK-Lambda RWS600B-5 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 5V 100A, 500W
AC-DC, Enclosed, 85-265V, 5V 100A, 500W
TDK-Lambda RWS-B Series 500W AC/DC Power Supply, 5V DC Out, 100A, 1 Output
AC-DC Power Supplies, Unit type, Output: 500W, 5V, Standard type
Power Supply Switch Mode 5V 600W
RS APAC
AC-DC CONVERTER, 1 O/P, 5V, 100A, 500W;; AC-DC CONVERTER, 1 O/P, 5V, 100A, 500W; Power Supply Approvals: ITE; No. of Outputs: 1Outputs; Output Power Max: 500W; Output Voltage - Output 1: 5V; Output Current - Output 1: 100A; Output Voltage - Output 2: -; Product Range: RWS-B Series

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-600B-5
  • RWS600B5