TDK-Lambda RWS600B-12

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
$ 202.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-12.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-38.42%

CAD Models

Download TDK-Lambda RWS600B-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
TDK-LambdaRWS600B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 100A, 500W
TDK-LambdaRWS100B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.5A, 108W
TDK-LambdaRWS100B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 14A, 70W

Descriptions

Descriptions of TDK-Lambda RWS600B-12 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
AC-DC, Enclosed, 85-265V, 12V 50A, 600W
TDK-Lambda 600W Switching Power Supply, 12V DC Out, 50A, 1 Output
AC-DC Power Supplies, Unit type, Output: 600W, 12V, Standard type
TDK-Lambda RWS-600B-12 Enclosed Power Supply 12VDC
AC-DC CONVERTER, 1 O/P, 12V, 50A, 600W; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:12V; Output Current - Output 1:50A; Output Voltage - Output 2:-; No. of Out
Ac-Dc Converter, 1 O/P, 12V, 50A, 600W; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85Vac; Tensión De Entrada Ac Máx.:265Vac; Potencia De Salida Máx.:600W; Corriente De Salida Máx.:50A |Tdk-Lambda RWS600B-12.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-600B-12
  • RWS600B-12.
  • RWS600B12