TDK-Lambda ZWS50BAF-12

AC-DC Regulated Power Supply Module, 1 Output, 51.6W, Hybrid
$ 67.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-12.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

Farnell

Inventory History

3 month trend:
-28.69%

CAD Models

Download TDK-Lambda ZWS50BAF-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50-12
POWER SUPPLY, AC-DC,12V,4.3A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,52W, ZWS SERIES
TDK-LambdaHWS50A-12/HD
Ac-Dc, 115-230Vac, Output 12V 4.3A, 52W + Pcb Coating Rohs Compliant: Yes
TDK-LambdaRWS50B-12
AC/DC Power Supply Single-OUT 12V 4.3A 51.6W
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A
Mean WellDR-4512
POWER SUPPLY, 12VDC, 3.5A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellMDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 51.6W, Hybrid
AC-DC, Open Frame, 85-265V, 12V 4.3A, 51.6W
Switching Power Supplies 50W 12V 4.3A AC-DC 115-230VAC
TDK-Lambda AC/DC Power Supply, ZWS-BAF Series, 12V 4.3A 51.6W 1 Output
AC-DC Power Supplies, PCB type, Output: 51.6W, 12V, Standard type
AC/DC Power Supply Single-OUT 12V 4.3A 51.6W 18-Pin
Ac-Dc Converter, Open Frame, 1 O/p, 51.6W, 4.3A, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):51.6W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:25.908Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-50BAF-12
  • ZWS50BAF12