TDK-Lambda RWS300B-24/CO2

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 12.5A, 300W + PCB Coating
$ 142.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS300B-24/CO2.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Ciiva

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS300BAF-24
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
V375B Series 300 W 250 to 425 V Input Isolated Output 24 V Mini DC-DC Converter
Module DC-DC Single-Out 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Half Brick
PLA300F Series 300 W Single Output 24 V Enclosed AC/DC Power Supply
Module DC-DC 1-OUT 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Full-Brick
TDK-LambdaSWS300-24
AC/DC Power Supply Single-OUT 24V 13A 300W 9-Pin

Descriptions

Descriptions of TDK-Lambda RWS300B-24/CO2 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 12.5A, 300W + PCB Coating
AC-DC, Enclosed, 85-265V, 24V 12.5A, 300W, With coating on both sides of PCB model
DC-DC Converter, Adjustable Output, Universal Input 300W 12.5A 24V 330V(DC) 85V~265V(AC), Panel Mount, 170mm × 102mm × 41mm
No. Of Outputs:1Outputs; Output Power Max:300W; Output Voltage - Output 1:24V; Output Current - Output 1:12.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-300B-24/CO2
  • RWS300B24/CO2
  • RWS300B24CO2