Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS150B-48/CO2

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 3.3A, 158.4W + PCB Coating
$ 93.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS150B-48/CO2.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Ciiva

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
TDK-LambdaHWS150A-48/ME
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 85 V, 265 V, 158.4 W, 48 V, 3.3 A
TDK-LambdaHWS150A-48/A
AC-DC Power Factor Correction Module, 1 Output, 158W, Hybrid
Mean WellHRPG-150-48
AC to DC Power Supply Single Output 48 Volt 3.3 Amp 158.4 Watt 5Vsb
TDK-LambdaLS150-48
AC-DC Regulated Power Supply Module, 1 Output, 158.4W, Hybrid
Power Supply;AC-DC;48V;2.1A;115-264V In;Enclosed;Panel Mount;PFC;101W;PLA Series

Descriptions

Descriptions of TDK-Lambda RWS150B-48/CO2 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 3.3A, 158.4W + PCB Coating
AC-DC, Enclosed, 85-265V, 48V 3.3A, 158.4W, With coating on both sides of PCB model
AC-DC Power Supplies, Unit type, Output: 158.4W, 48V, Option: With coating on both sides
AC-DC Power Supply, 158.4W, 85-265, 48V 3.3A, 158.4W, PCB Coating, RWS-B Series
AC/DC Power Supply Single-OUT 48V 3.3A 158.4W 5-Pin
150W 1 85V(AC) 265V(AC) 3.3A 48V Base Mount 128mm × 94mm × 41mm
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:158.4W; Output Voltage - Output 1:48V; Output Current - Output 1:3.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-150B-48/CO2
  • RWS150B48/CO2
  • RWS150B48CO2