Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS150B-12/CO2

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 13A, 156W + PCB Coating
$ 91.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS150B-12/CO2.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Ciiva

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP120-12-1
POWER SUPPLY, AC-DC,12V,10A,93-132/186-264V IN, ENCLOSED, DIN RAIL, PFC, DPP SERIES
TDK-LambdaLS200-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 12V, Option: Internal fan
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
Cosel 150WSwitch Mode Power Supply, 12V DC output voltage 12.5Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
XP PowerDNR120TS12
POWER SUPPLY AC-DC 12VDC 10A 340-575VAC3PHIN ENCLOSED 120W DIN RAIL DNR120SERIES

Descriptions

Descriptions of TDK-Lambda RWS150B-12/CO2 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 13A, 156W + PCB Coating
AC-DC, Enclosed, 85-265V, 12V 13A, 156W, With coating on both sides of PCB model
AC-DC Power Supplies, Unit type, Output: 156W, 12V, Option: With coating on both sides
AC-DC Power Supply, 156W, 85-265V, 12V 13A, 156W, PCB Coating, RWS-B Series
150W 1 85V(AC) 265V(AC) 96mV 13A 12V base mount 128mm*94mm*41mm
AC/DC Power Supply Single-OUT 12V 13A 156W 5-Pin
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:156W; Output Voltage - Output 1:12V; Output Current - Output 1:13A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-150B-12/CO2
  • RWS150B12/CO2
  • RWS150B12CO2