Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS100B-12/CO2

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.5A, 102W + PCB Coating
$ 79.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS100B-12/CO2.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Ciiva

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS100-12
Power Supply TDK-LAMBDA LS100-12, 100W, 12V DC, 8.5A, ROHS
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
TDK-LambdaDSP100-12
DIN Rail Power Supplies 72W 12V 6A DIN Rail 115-230VAC
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
AC-DC Power Factor Correction Module, 1 Output, 100.8W, Hybrid
Murata Power SolutionsMVAB120-12
Switching Power Supplies Conv Cool 75W 6.25A FanCool 120W 12V 10A

Descriptions

Descriptions of TDK-Lambda RWS100B-12/CO2 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.5A, 102W + PCB Coating
AC-DC, Enclosed, 85-265V, 12V 8.5A, 102W, With coating on both sides of PCB model
AC-DC Power Supplies, Unit type, Output: 102W, 12V, Option: With coating on both sides
AC-DC Power Supply, 102W, 85-265V, 12V 8.5A, 102W, PCB Coating, RWS-B Series
AC/DC Power Supply 1-OUT 12V 8.5A 102W
100W 1 85V(AC) 265V(AC) 8.5A 12V base mount 108mm*94mm*39mm
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:102W; Output Voltage - Output 1:12V; Output Current - Output 1:8.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS100B12/CO2
  • RWS100B12CO2