TDK-Lambda RFE1600-12

Rack Mount Power Supplies AC-DC, 115-230VAC, Output 12V 133A , 1596W
$ 1,030.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RFE1600-12.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

IHS

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHFE1600-12
AC-DC POWER SUPPLY, 12V, 1.33A, 170-265V, ENCLOSED, CAGE, FRONT, HFE1600 SERIES
TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
TDK-LambdaJWS300-12
Power Supply; 12 V; 27 A (Max.); 85-265 VAC/120-330 VDC; 48 mV; 48 mV; 63 Hz
Power Supply;AC-DC;12V;2.5A;100-240V In;Enclosed;DIN;Industrial;30W;S8TS Series
Power Supply;AC-DC;12V;8.5A;80-370V In;Enclosed;DIN;Commercial;102W;S8JX Series

Descriptions

Descriptions of TDK-Lambda RFE1600-12 provided by its distributors.

Rack Mount Power Supplies AC-DC, 115-230VAC, Output 12V 133A , 1596W
AC-DC Regulated Power Supply Module, 1 Output, 1596W, Hybrid
Power Supply;AC-DC;12V;33A;170-265V In;Enclosed;DIN Rail;PFC;396W;RFE Series
AC-DC Power Supplies, Enclosed / Unit type, Output: 1596W, 12V, 1U height
1.6KW 1 85V(AC) 265V(AC) 60mV 133A 12V base mount 320mm*85mm*40.8mm
AC-DC CONVERTER, RACK MOUNT, 1 O/P, 1.59KW, 12V, 133A
AC-DC, Enclosed, 85-265V, 12V 133A, 1596W
AC/DC Power Supply Single-OUT 12V 133A 1596W
AC-DC CONVERTER, RACK MOUNT, 1 O/P, 1.59KW, 12V, 133A; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:1.596kW; Output Current Max:133A; Product Range:RFE Series RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFE160012