TDK-Lambda HFE1600-12

Ac-dc Power Supply, 12V, 1.33A, 170-265V, Enclosed, Cage, Front, HFE1600 Series
$ 893.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HFE1600-12.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages7 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+61.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRFE1600-12
Rack Mount Power Supplies AC-DC, 115-230VAC, Output 12V 133A , 1596W
TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
Power Supply;AC-DC;12V;2.5A;100-240V In;Enclosed;DIN;Industrial;30W;S8TS Series
Power Supply;AC-DC;12V;8.5A;80-370V In;Enclosed;DIN;Commercial;102W;S8JX Series
Power Supply;AC-DC;15V;2A;85-264V In;Enclosed;Panel Mount;PFC;30W;S8VM Series

Descriptions

Descriptions of TDK-Lambda HFE1600-12 provided by its distributors.

AC-DC POWER SUPPLY, 12V, 1.33A, 170-265V, ENCLOSED, CAGE, FRONT, HFE1600 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 1596W
AC/DC Power Supply Single-OUT 12V 133A 1.596KW
AC-DC, Rack Mount, 85-265V, 12V 133A, 1596W
AC-DC CONV, RACK MOUNT, 1 O/P, 1.596KW,
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input 133A 12V 1 265V(AC) 85V~265V(AC) Fixed Bracket Mount
AC-DC CONV, RACK MOUNT, 1 O/P, 1.596KW,; AC-DC CONV, RACK MOUNT, 1 O/P, 1.596KW, 133A, 12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:133A; Output Power Max:1.596kW

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFE160012