TDK-Lambda PXF40-48WS12

Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 12V 3.333A; 40W
$ 99.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-48WS12.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

element14 APAC

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-15.91%

CAD Models

Download TDK-Lambda PXF40-48WS12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
TDK-LambdaPXE3048S12
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
Recom PowerRP30-4812SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 2500
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin 1/16-Brick T/R
Module DC-DC 1-OUT 12V 4.2A 50.4W 8-Pin 1/8-Brick
Recom PowerRP60-4812SG
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 36-75; V. Out: 12; mA. Out: 5000

Descriptions

Descriptions of TDK-Lambda PXF40-48WS12 provided by its distributors.

Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 12V 3.333A; 40W
DC-DC Converters, Power module type, Output: 40W, 12V, Isolated type
Module DC-DC 48VIN 1-OUT 12V 3.333A 40W 8-Pin
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC-DC, 40W, 18-75V, 12V 3.333A, 2x2 inch size
Remote On/Off,OCP,OVP,SCP 40W 3.333A 12V 1 75V 18V Fixed Through hole mounting 50.8mm*50.8mm*10.16mm
Dc-Dc Converter, 12V, 3.333A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:12V; Output Current - Output 1:3.333A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF-40-48WS-12
  • PXF4048WS12