TDK-Lambda PXF40-24D15

DC-DC Converters, Power module type, Dual Output, Output: 40W, ±15V, Isolated type
$ 94.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-24D15.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

CAD Models

Download TDK-Lambda PXF40-24D15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 5-Pin
TDK-LambdaPXE30-24D15
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
TDK-LambdaPXD20-24D12
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±12V, Isolated type
Murata Power SolutionsNDS6D2412EC
CONVERT DC/DC 6W 24-12V DUAL T/H / Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 9-Pin
Recom PowerRP15-2405DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-1500
Recom PowerRP15-2415DA/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500

Descriptions

Descriptions of TDK-Lambda PXF40-24D15 provided by its distributors.

DC-DC Converters, Power module type, Dual Output, Output: 40W, ±15V, Isolated type
Module DC-DC 2-OUT 15V/-15V 1.4A/-1.4A 40W 8-Pin
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
Isolated DC/DC Converters 40W 18-36Vin +/-15Vout +/-1.4A
DC-DC, 40W, 18-36V, +/-15V 1.4A, 2x2 inch size
DC Fixed, 2-Pos, 15V, 36V, 18V, TH, 50.8mm × 50.8mm × 8.6mm
40W 18-36VDC +/-15V@1.4A 2.0 x 2.0 x 0.4
Dc-Dc Converter, 15V/-15V, 1.4A/-1.4A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:40W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:1.4A Rohs Compliant: Yes |Tdk-Lambda PXF40-24D15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF-40-24D-15
  • PXF4024D15