TDK-Lambda PXF40-24D12

DC-DC Converters, Power module type, Dual Output, Output: 40W, ±12V, Isolated type
$ 104.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-24D12.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+33.33%

CAD Models

Download TDK-Lambda PXF40-24D12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 5-Pin
TDK-LambdaPXE30-24D15
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
TDK-LambdaPXD20-24D12
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±12V, Isolated type
Recom PowerRP15-2405DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-1500
Murata Power SolutionsBWR-15/575-D24A-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.575A 17W 6-Pin Case C-14
Murata Power SolutionsNDS6D2412EC
CONVERT DC/DC 6W 24-12V DUAL T/H / Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 9-Pin

Descriptions

Descriptions of TDK-Lambda PXF40-24D12 provided by its distributors.

DC-DC Converters, Power module type, Dual Output, Output: 40W, ±12V, Isolated type
Module DC-DC 2-OUT 12V/-12V 1.8A/-1.8A 40W 8-Pin
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
DC-DC Converter;Out -12, +12VDC;In 18 to 36VDC;PCB;Enclosed;Commercial;2
DC,Fixed 2 12V 36V 18V Through hole mounting 50.8mm*50.8mm*8.6mm
Dc-Dc Converter, Iso Pol, 2 O/P, 40W, 12V, -12V
DC-DC, 40W, 18-36V, +/-12V 1.8A, 2x2 inch size
Isolated DC/DC Converters 40W 18-36Vin +/-12Vo ut +/-1.8A
DIP-9 Isolated Power Modules ROHS

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF4024D12