TDK-Lambda PXF40-12S3P3

DC-DC Converters, Power module type, Output: 40W, 3.3V, Isolated type
$ 102.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-12S3P3.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXF40-12S3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP30-123.3SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 3.3; mA. Out: 8000
TDK-LambdaPXE30-12S3P3
DC-DC Converters, Power module type, Output: 30W, 3.3V, Isolated type
TDK-LambdaPXF40-12S15
DC-DC Converters, Power module type, Output: 40W, 15V, Isolated type
Recom PowerRP30-1205SF
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 5 V, 6 A
Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/8-Brick
TDK-LambdaPXE30-12S15
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 15 V, 2 A

Descriptions

Descriptions of TDK-Lambda PXF40-12S3P3 provided by its distributors.

DC-DC Converters, Power module type, Output: 40W, 3.3V, Isolated type
Module DC-DC 1-OUT 3.3V 8A 40W 8-Pin
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
40 W, 9 -18 VDC VIN, SINGLE OUTPUT, 3.3 VDC@8 A DC-DC CONVERTER
DC-DC, 40W, 9-18V, 3.3V 8A, 2x2 inch size
DIP,50.8x50.8mm DC-DC Power Modules ROHS
DC Fixed 1, 3.3V, 9V, 18V, TH, 50.8mm × 50.8mm × 10.2mm
Isolated DC/DC Converters 26.4W 3.3V 8A
Dc-Dc Converter, 3.3V, 8A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:40W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:8A; Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXF40-12S3P3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF4012S3P3