TDK-Lambda PXF40-12S15

DC-DC Converters, Power module type, Output: 40W, 15V, Isolated type
$ 98.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-12S15.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXF40-12S15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXE30-12S15
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 15 V, 2 A
Recom PowerRP30-1215SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 2000
TDK-LambdaPXF40-12S3P3
DC-DC Converters, Power module type, Output: 40W, 3.3V, Isolated type
TDK-LambdaPXD20-12S15
DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
Recom PowerRP30-1205SF
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 5 V, 6 A
Recom PowerRP20-1215SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 15; mA. Out: 1330

Descriptions

Descriptions of TDK-Lambda PXF40-12S15 provided by its distributors.

DC-DC Converters, Power module type, Output: 40W, 15V, Isolated type
Module DC-DC 1-OUT 15V 2.666A 40W 8-Pin
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
300kHz DC, Fixed, 1, 15V 18V 9V, TH, 50.8mm × 50.8mm × 8.6mm
DC-DC, 40W, 9-18V, 15V 2.666A, 2x2 inch size
40W 9-18VDC 15V@2.666A 2.0 x 2.0 x 0.4
Dc-Dc Converter, 15V, 2.666A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:40W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:2.666A; Width:50.8Mm Rohs Compliant: Yes |Tdk-Lambda PXF40-12S15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF4012S15