TDK-Lambda PXE30-12S05

DC-DC Converters, Power module type, Output: 30W, 5V, Isolated type
$ 96.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE30-12S05.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Electro Sonic

Sager Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXE30-12S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP30-1205SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 05; mA. Out: 6000
Recom PowerRP30-1205SF
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 5 V, 6 A
TDK-LambdaPXD2012S05
Module DC-DC 1-OUT 5V 4A 20W 6-Pin
Recom PowerRP20-1205SF-HC
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 4000
Murata Power SolutionsMTC1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsNDL1205SC
NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter

Descriptions

Descriptions of TDK-Lambda PXE30-12S05 provided by its distributors.

DC-DC Converters, Power module type, Output: 30W, 5V, Isolated type
Module DC-DC 12VIN 1-OUT 5V 6A 30W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
DC-DC Converter;Out 5VDC;In 9 to 18VDC;Thru-Hole;Enclosed;Remote On/Off
30 W, 9 -18 VDC VIN, SINGLE OUTPUT, 5 VDC@6 A DC-DC CONVERTER
DC-DC, 30W, 9-18V, 5V 6A, 2x1.6 inch size
300kHz DC Fixed 1 5V 18V 9V TH 50.8mm × 40.6mm × 8.6mm
CONVERTER, DC/DC, 30W, 5V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Output Voltage:5V; Output Current:6A; Power Rating:30W; Supply Voltage:12V; Approval Bodies:CE / CSA / EN / UL; Mounting Type:THT; Efficiency:87%; Isolation voltage:1.6kV; Max Input Voltage:18V; Min Input Voltage:9V; Power Output:30W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE30-12S-05
  • PXE3012S05