TDK-Lambda PXE20-48WS15

DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
$ 75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE20-48WS15.

Newark

Datasheet4 pages6 years ago

Sager Power Systems

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

CAD Models

Download TDK-Lambda PXE20-48WS15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXB15-48WS15/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 15V 1A; 15W
TDK-LambdaPXB15-48WS12/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 12V 1.3A; 15W
Recom PowerRP15-4815SFW/P
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1000
Module DC-DC 1-OUT 15V 1.1A 16.5W 6-Pin
TDK-LambdaPXD10-48WS15
DC-DC Converters, Power module type, Output: 10W, 15V, Isolated type
Recom PowerRP30-4815SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 2000

Descriptions

Descriptions of TDK-Lambda PXE20-48WS15 provided by its distributors.

DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
Module DC-DC 1-OUT 15V 1.33A 20W 6-Pin
Dc-Dc Converter, 1 O/P, 15V, 1.33A Rohs Compliant: Yes |Tdk-Lambda PXE-20-48WS-15
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
20 W, 18 -75 VDC VIN, SINGLE OUTPUT, 15 VDC@1.33 A DC-DC CONVERTER
TDK-Lambda DCDC Converter, PXE Series, 18-75V In, 15V Out, 20W
DC-DC, 20W, 18-75V, 15V 1.33A, 2x1.6 inch size
DIP,50.8x40.6mm Isolated Power Modules ROHS
DC-DC CONVERTER, 1 O/P, 15V, 1.33A;
TDK-Lambda PXE20-48WS15 DCDC转换器
RS APAC
POWER SUPPLY; 20W20W1875VDC15V@1.33A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE-20-48WS-15
  • PXE20-48(W)S15
  • PXE2048WS15