TDK-Lambda PXE20-48WD05

DC-DC Converters, Power module type, Dual Output, Output: 20W, ±5V, Isolated type
$ 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE20-48WD05.

IHS

Datasheet5 pages4 years ago

Newark

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXE20-48WD05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP20-4812DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-833
Recom PowerRP20-4805DFW/N
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-05; mA. Out: +/-2000
Advanced EnergyAXA00BB36-L
Module DC-DC 48VIN 2-OUT 12V/-12V 0.835A/-0.835A 20W 6-Pin
Recom PowerRPP20-4815DW
Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, 75 V, 18 V, 2
TDK-LambdaPXD10-48WD12
DC-DC Converters, Power module type, Dual Output, Output: 10W, ±12V, Isolated type
TDK-LambdaPXF40-48WD12
Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output +/12V 1.67A; 40W

Descriptions

Descriptions of TDK-Lambda PXE20-48WD05 provided by its distributors.

DC-DC Converters, Power module type, Dual Output, Output: 20W, ±5V, Isolated type
20 W, 18 -75 VDC VIN, DOUBLE OUTPUT, 5 VDC@2 A | - 5 VDC@- 2 A DC-DC CONVERTER
Module DC-DC 2-OUT 5V/-5V 2A/-2A 20W 7-Pin
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Dc-Dc Converter, 2 O/P, 5V, 2A Rohs Compliant: Yes |Tdk-Lambda PXE-20-48WD-05
TDK-Lambda DCDC Converter, PXE Series, 18-75V DC In, ±5V DC Out, 20W
DC-DC, 20W, 18-75V, +/-5V 2A, 2x1.6 inch size
Isolated DC/DC Converters 20W 18-75Vin +/-5Vout +/-2A
20W 18-75VDC +/-5V@2A 2.0 x 1.6 x 0.4
DC-DC CONVERTER, 2 O/P, 5V, 2A;
TDK-Lambda PXE20-48WD05 DCDC转换器
RS APAC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE-20-48WD-05
  • PXE2048WD05