Recom Power RP20-4805DFW/N

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-05; mA. Out: +/-2000
$ 71.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP20-4805DFW/N.

IHS

Datasheet8 pages6 years ago
Datasheet7 pages9 years ago

Sager Electronics

Recom Power

CAD Models

Download Recom Power RP20-4805DFW/N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRP20-4812DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-833
Advanced EnergyAXA00BB36-L
Module DC-DC 48VIN 2-OUT 12V/-12V 0.835A/-0.835A 20W 6-Pin
TDK-LambdaPXE20-48WD05
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±5V, Isolated type
Recom PowerRPP20-4815DW
Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, 75 V, 18 V, 2
TDK-LambdaPXD10-48WD12
DC-DC Converters, Power module type, Dual Output, Output: 10W, ±12V, Isolated type
Recom PowerRP10-4815DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-333

Descriptions

Descriptions of Recom Power RP20-4805DFW/N provided by its distributors.

20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-05; mA. Out: +/-2000
Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 18-75in +/-5out
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Module DC-DC 48VIN 2-OUT 5V/-5V 2A/-2A 20W 6-Pin Tube
20W Dc/Dc-Converter Powerline 2"x1" 1.6K; |Recom Power RP20-4805DFW/N
RP20-FW Series 5 V Dual Output Through Hole DC/DC Converter
CONV DC/DC 20W 18-75VIN +/-05V
The RP20-FW series wide range input DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001873
  • RP20-4805DFWN