Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RPP20-4815DW

Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, 75 V, 18 V, 2
$ 128.73

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RPP20-4815DW.

IHS

Datasheet6 pages12 years ago

Future Electronics

Recom Power

element14 APAC

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18

Related Parts

BEI15 Series 15W 18V-75V Input 15V- -15V Output DC/DC Converter Power Supply
Murata Power SolutionsBEI15-150-Q48N-C
Module DC-DC 48VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
Recom PowerRP20-4812DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-833
Advanced EnergyAXA00BB36-L
Module DC-DC 48VIN 2-OUT 12V/-12V 0.835A/-0.835A 20W 6-Pin
Recom PowerRP10-4815DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-333
Recom PowerRP20-4805DFW/N
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-05; mA. Out: +/-2000

Descriptions

Descriptions of Recom Power RPP20-4815DW provided by its distributors.

Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, 75 V, 18 V, 2
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Module DC-DC 48VIN 2-OUT 15V/-15V 0.666A/-0.666A 20W 6-Pin Tube
RECOM ISOLATED DC-DC CONVERTER, VIN 18 TO 75V DC, VOUT +/-15V, I/O ISOLATION 2000V
20W DC/DC-Converter 'POWERLINE-PLUS' 2"x1" 2kV reg
CONV DC/DC 20W DUAL +/-15V OUT
Converter, DC/DC, 20W, +/-15V, DUAL; No. of Outputs:2 Output; Output Power Max:20W; Voltage - 1:15V; Current 1:666mA;
CONVERTER, DC/DC, 20W, +/-15V, DUAL; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:18V; Input Voltage DC Max:75V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Output Current Max:666mA, 666mA; Output Power Max:20W; Depth:41mm; Width:26mm; Height:11.7mm; Approval Bodies:UL; Efficiency Max:89%; External Depth:11.7mm; External Length / Height:40.6mm; External Width:25.4mm; Input Voltage Max:75V; Input Voltage Min:18V; Isolation Voltage:2kV; Operating Temperature Max:+97°C; Operating Temperature Min:-45°C; Output Current:666mA; Output Current Nom - Output 2:-666mA; Output Voltage:15V; Output Voltage Nom - Output 2:-15V; Power Rating:20W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp