TDK-Lambda PXD30-48WS05

Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 5V 6A; 30W
$ 109.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD30-48WS05.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXD30-48WS05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXE30-48WS05
DC-DC Converters, Power module type, Output: 30W, 5V, Isolated type
Murata Power SolutionsUEI30-050-Q48N-C
Module DC-DC 48VIN 1-OUT 5V 6A 30W Automotive 6-Pin Case C-80 Tray
Module DC-DC 48VIN 1-OUT 5V 5A 30W 6-Pin Case C-32
Module DC-DC 48VIN 1-OUT 5V 6A 30W Automotive 6-Pin Case C-80 Tray
TDK-LambdaCCG304805S
Module DC-DC 1-OUT 5V 6A 30W 6-Pin DIP
TDK-LambdaPXD10-48WS05
DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type

Descriptions

Descriptions of TDK-Lambda PXD30-48WS05 provided by its distributors.

Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 5V 6A; 30W
DC-DC Converters, Power module type, Output: 30W, 5V, Isolated type
Module DC-DC 1-OUT 5V 6A 30W 6-Pin
Fixed 1 5V 75V 18V Through hole mounting 50.8mm*25.4mm*10.2mm
DIP,50.8x25.4mm Isolated Power Modules ROHS
DC-DC, 30W, 18-75V, 5V 6A, 2x1 inch size
DC/DC Converter; DC / DC Converter O/P T; DC/DC Converter; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:30W; Output Voltage:5V; Output Current:6A; Approval Bodies:CE / EN / IEC / UL; Supply Voltage:48V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD3048WS05